0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

35 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
22AC6460

RoHS

Date/Lot Code

Each
1+$11.450
5+$11.130
10+$10.980
25+$10.120
50+$10.040
More Pricing...
Medical
SIP
1:1
2W
2 Output
15V
93mA
-3V
185mA
Unregulated
6.4kV
12V
-
Fixed
9.8mm
12.5mm
Through Hole
19.6mm
10.8V
13.2V
RxxP21503 Series
22AC6461

RoHS

Date/Lot Code

Each
25+$10.230
50+$10.030
125+$9.880
ITE
SIP
1:1
2W
2 Output
15V
93mA
-3V
185mA
Unregulated
6.4kV
15V
-
Fixed
9.8mm
12.5mm
Through Hole
19.6mm
13.5V
16.5V
RxxP21503 Series
56Y5615

RoHS

Each
25+$9.630
50+$9.450
125+$9.280
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
6.4kV
5V
CE
Fixed
7mm
10.2mm
Through Hole
19.6mm
4.5V
5.5V
-
79Y0387

RoHS

Each
25+$8.350
50+$8.220
125+$8.110
-
SIP
1:1
2W
2 Output
20V
50mA
-5V
200mA
Unregulated
6.4kV
12V
-
Fixed
19.5mm
12.5mm
Through Hole
9.8mm
10.8V
13.2V
-
64X3138

RoHS

Each
25+$14.340
50+$13.750
125+$13.440
Medical
SIP
1:1
1W
1 Output
12V
84mA
-
-
Unregulated
6.4kV
5V
-
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
4.5V
5.5V
-
64X3176

RoHS

Each
25+$14.980
50+$14.830
125+$14.530
Medical
SIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
6.4kV
5V
IEC 60601
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
4.5V
5.5V
-
64X3213

RoHS

Each
25+$16.340
50+$16.260
-
SIP
1:1
2W
1 Output
12V
167mA
-
-
Unregulated
6.4kV
5V
IEC 60601
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
4.5V
5.5V
-
64X3231

RoHS

Each
25+$16.050
50+$15.760
-
SIP
1:1
2W
1 Output
15V
132mA
-
-
Unregulated
6.4kV
5V
CSA, IEC 60601, UL
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
4.5V
5.5V
-
64X3171

RoHS

Each
25+$17.520
50+$17.400
-
SIP
1:1
2W
2 Output
5V
200mA
-5V
200mA
Unregulated
6.4kV
5V
IEC 60601
Fixed
-
-
Through Hole
-
4.5V
5.5V
-
64X3183

RoHS

Each
25+$22.280
50+$21.910
Medical
SIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
6.4kV
5V
-
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
4.5V
5.5V
-
64X4931

RoHS

Each
25+$15.740
50+$15.490
125+$14.960
Medical
SIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
6.4kV
12V
CSA, IEC 60601, UL
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
10.8V
13.2V
-
56Y5599

RoHS

Each
25+$10.500
50+$9.910
125+$9.670
-
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
6.4kV
5V
CE
Fixed
19.6mm
10.2mm
Through Hole
7mm
4.5V
5.5V
-
64X4965

RoHS

Each
25+$22.470
50+$22.140
Medical
SIP
1:1
2W
2 Output
12V
85mA
-12V
85mA
Unregulated
6.4kV
12V
-
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
10.8V
13.2V
-
79Y0385

RoHS

Each
25+$8.380
50+$8.340
125+$8.170
-
SIP
1:1
2W
2 Output
20V
50mA
-5V
200mA
Unregulated
6.4kV
5V
-
Fixed
19.5mm
12.5mm
Through Hole
9.8mm
4.5V
5.5V
-
56Y5624

RoHS

Each
25+$10.500
50+$10.330
125+$10.270
ITE
SIP
1:1
1W
1 Output
12V
84mA
-
-
Unregulated
6.4kV
15V
CE
Fixed
7mm
10.2mm
Through Hole
19.6mm
13.5V
16.5V
-
64X3242

RoHS

Each
25+$11.240
50+$11.060
125+$10.880
-
SIP
1:1
2W
2 Output
15V
67mA
-9V
111mA
Unregulated
6.4kV
5V
CSA, IEC 60601, UL
Fixed
-
-
Through Hole
-
4.5V
5.5V
-
56Y5628

RoHS

Each
25+$10.500
50+$10.330
125+$10.160
-
SIP
1:1
1W
1 Output
12V
84mA
-
-
Unregulated
6.4kV
24V
CE
Fixed
7mm
10.2mm
Through Hole
19.6mm
21.6V
26.4V
-
56Y5614

RoHS

Each
25+$11.210
50+$11.020
125+$10.850
-
SIP
1:1
1W
2 Output
3.3V
152mA
-3.3V
152mA
Unregulated
6.4kV
24V
CE
Fixed
19.6mm
10.2mm
Through Hole
7mm
21.6V
26.4V
-
64X3194

RoHS

Each
25+$14.550
50+$14.260
125+$13.970
Medical
SIP
1:1
2W
1 Output
9V
222mA
-
-
Unregulated
6.4kV
5V
CSA, IEC 60601, UL
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
4.5V
5.5V
-
64X4967

RoHS

Each
25+$15.100
50+$14.890
125+$14.590
-
SIP
1:1
2W
1 Output
12V
167mA
-
-
Unregulated
6.4kV
12V
CSA, IEC 60601, UL
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
10.8V
13.2V
-
79Y0386

RoHS

Each
25+$9.650
50+$9.410
125+$9.260
-
SIP
1:1
2W
2 Output
20V
50mA
-5V
200mA
Unregulated
6.4kV
5V
-
Fixed
19.5mm
12.5mm
Through Hole
9.8mm
4.5V
5.5V
-
56Y5630

RoHS

Each
25+$10.400
50+$9.900
125+$9.680
-
SIP
1:1
1W
1 Output
3.3V
303mA
-
-
Unregulated
6.4kV
24V
CE
Fixed
7mm
10.2mm
Through Hole
19.6mm
21.6V
26.4V
-
64X6141

RoHS

Each
25+$14.780
50+$14.650
125+$14.360
-
SIP
1:1
1W
1 Output
12V
84mA
-
-
Unregulated
6.4kV
24V
-
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
21.6V
26.4V
-
64X3096

RoHS

Each
25+$15.420
50+$15.170
125+$14.920
-
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
6.4kV
5V
-
Fixed
-
-
Through Hole
-
4.5V
5.5V
-
79Y0391

RoHS

Each
25+$8.720
50+$8.550
125+$8.440
-
SIP
1:1
2W
2 Output
20V
50mA
-5V
200mA
Unregulated
6.4kV
24V
-
Fixed
19.5mm
12.5mm
Through Hole
9.8mm
21.6V
26.4V
-
1-25 of 35 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER