Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoR1DX-0505-TRAYCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.78AC3514
Product RangeR1DX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $5.750 |
| 50+ | $5.070 |
| 100+ | $4.840 |
| 250+ | $4.610 |
| 500+ | $4.270 |
| 1000+ | $4.090 |
Price for:Each
Minimum: 30
Multiple: 30
$172.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoR1DX-0505-TRAYCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.78AC3514
Product RangeR1DX Series
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeModule
Input Ratio1:1
Output Power Max1W
No. of Outputs2 Output
Output Voltage - Output 15V
Output Current - Output 1100mA
Output Voltage - Output 2-5V
Output Current - Output 2100mA
Output RegulationUnregulated
Isolation Voltage1kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width10.7mm
DC / DC Converter MountingSurface Mount Device
Height8mm
Depth15.24mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeR1DX Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- R1DX series low cost, low profile, open-frame 1W SMD isolated DC/DC dual output converters
- Pin-out is industry standard and compatible with the R1D series, but at half the height
- Operating temperature range from -40°C to +95°C at full load
- Standard isolation voltage (1KVDC/1 second)
- IEC/EN/UL62368-1, IEC/EN/UL60950, C22.2 No. 62368-1-14 certified and EN55032/EN55024 compliant
- 5000m operation, CB report
- Operates from 5VDC nominal input voltage
- No minimum load requirement and the quiescent consumption is less than 150mW
- Class A EMC conformity needs only I/P capacitor, simple LC filter is all is needed for Class B EMC
Technical Specifications
Power Supply Applications
Medical
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
100mA
Output Current - Output 2
100mA
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Surface Mount Device
Depth
15.24mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (25-Jun-2025)
DC / DC Converter Type
Module
Output Power Max
1W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-5V
Output Regulation
Unregulated
Input Voltage DC Nom
5V
Width
10.7mm
Height
8mm
Input Voltage DC Min
4.5V
Product Range
R1DX Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
