Isolated Surface Mount DC / DC Converters :
109 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(16)
(30)
(57)
(6)
Height
=8mm
1
(2)
(3)
(5)
(1)
(12)
(4)
(12)
(12)
Power Supply Applications
(101)
(8)
DC / DC Converter Type
(44)
(8)
Input Ratio
(30)
(34)
(7)
(38)
Output Power Max
(4)
(22)
(36)
(47)
No. of Outputs
(69)
(40)
Output Voltage - Output 1
(9)
(38)
(2)
(27)
(23)
(10)
Output Current - Output 1
(1)
(2)
(4)
(2)
(3)
(1)
(4)
(3)
Output Voltage - Output 2
(11)
(14)
(2)
(13)
Output Current - Output 2
(1)
(2)
(3)
(2)
(3)
(3)
(11)
(6)
Packaging
(109)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$30.440 | ITE | - | 2:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Regulated | 1.5kV | 12V | CSA, IEC, UL | Fixed | 13.7mm | 8mm | Surface Mount Device | 24mm | 9V | 18V | - | ||||||
Each | 1+$25.430 | ITE | - | 3:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 9V | - | Fixed | 11.3mm | 8mm | - | 11.9mm | 4.5V | 13.2V | TRN 3SM Series | ||||||
Each | 1+$29.440 | ITE | - | 2:1 | 2W | 1 Output | 15V | 135mA | - | - | Regulated | 1.5kV | 12V | CSA, IEC, UL | Fixed | 13.7mm | 8mm | Surface Mount Device | 24mm | 9V | 18V | - | ||||||
Each | 1+$28.790 | ITE | - | 4:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 13.7mm | 8mm | Surface Mount Device | 24mm | 18V | 75V | THL 3WISM Series | ||||||
Each | 1+$29.830 5+$29.060 10+$28.290 25+$27.260 100+$25.720 | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 48V | CB, IEC, UL | Fixed | 24mm | 8mm | Surface Mount Device | 13.7mm | 18V | 75V | - | ||||||
Each | 1+$30.970 | ITE | - | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 13.7mm | 8mm | Surface Mount Device | 24mm | 18V | 75V | THL 3WISM Series | ||||||
Each | 1+$28.790 | ITE | - | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 13.7mm | 8mm | Surface Mount Device | 24mm | 18V | 75V | THL 3WISM Series | ||||||
Each | 1+$34.820 | ITE | - | 4:1 | 3W | 1 Output | 3.3V | 600mA | - | - | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 13.7mm | 8mm | Surface Mount Device | 24mm | 18V | 75V | THL 3WISM Series | ||||||
Each | 1+$30.970 | ITE | - | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 13.7mm | 8mm | Surface Mount Device | 24mm | 18V | 75V | THL 3WISM Series | ||||||
Each | 1+$34.820 | ITE | - | 4:1 | 3W | 1 Output | 3.3V | 600mA | - | - | Regulated | 1.5kV | 24V | EN, IEC, UL | Fixed | 13.7mm | 8mm | Surface Mount Device | 24mm | 9V | 36V | THL 3WISM Series | ||||||
TRACO POWER | Each | 1+$20.760 | ITE | - | 2:1 | 1W | 2 Output | 15V | 35mA | -15V | 35mA | Regulated | 1.6kV | 24V | - | Fixed | 11.3mm | 8mm | - | 11.9mm | 18V | 36V | TRN 1SM Series | |||||
TRACO POWER | Each | 1+$18.290 | ITE | - | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 24V | - | Fixed | 11.3mm | 8mm | - | 11.9mm | 18V | 36V | TRN 1SM Series | |||||
TRACO POWER | Each | 1+$34.830 | ITE | - | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.5kV | 5V | - | Fixed | 13.7mm | 8mm | - | 24mm | 4.5V | 9V | TES 2N Series | |||||
TRACO POWER | Each | 1+$34.830 | ITE | - | 2:1 | 2W | 1 Output | 15V | 135mA | - | - | Regulated | 1.5kV | 24V | - | Fixed | 13.7mm | 8mm | - | 24mm | 18V | 36V | TES 2N Series | |||||
TRACO POWER | Each | 1+$36.020 | ITE | - | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.5kV | 12V | - | Fixed | 13.7mm | 8mm | - | 24mm | 9V | 18V | TES 2N Series | |||||
TRACO POWER | Each | 1+$34.830 | ITE | - | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.5kV | 12V | - | Fixed | 13.7mm | 8mm | - | 24mm | 9V | 18V | TES 2N Series | |||||
Each | 1+$36.020 | ITE | - | 2:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Regulated | 1.5kV | 24V | - | Fixed | 13.7mm | 8mm | - | 24mm | 18V | 36V | TES 2N Series | ||||||
TRACO POWER | Each | 1+$36.750 | ITE | - | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 24V | - | Fixed | 13.7mm | 8mm | - | 24mm | 9V | 36V | THL 3WISM Series | |||||
Each | 25+$7.370 50+$6.720 100+$6.350 250+$6.190 | ITE | DIP | 1:1 | 2W | 1 Output | 24V | 84mA | - | - | Unregulated | 3kV | 24V | - | Fixed | 10.7mm | 8mm | Surface Mount Device | 15.24mm | 21.6V | 26.4V | R2SX Series | ||||||
Each | 250+$5.520 | ITE | DIP | 1:1 | 2W | 1 Output | 24V | 84mA | - | - | Unregulated | 1kV | 24V | - | Fixed | 10.7mm | 8mm | Surface Mount Device | 15.24mm | 21.6V | 26.4V | R2SX Series | ||||||
Each | 250+$5.280 | ITE | DIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 1kV | 5V | - | Fixed | 10.7mm | 8mm | Surface Mount Device | 15.24mm | 4.5V | 5.5V | R2SX Series | ||||||
Each | 250+$6.080 | ITE | DIP | 1:1 | 2W | 1 Output | 24V | 84mA | - | - | Unregulated | 3kV | 24V | - | Fixed | 10.7mm | 8mm | Surface Mount Device | 15.24mm | 21.6V | 26.4V | R2SX Series | ||||||
Each | 10+$31.800 25+$30.560 50+$29.470 100+$28.230 250+$27.150 | ITE | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | - | 1.5kV | 48V | - | Fixed | 13.7mm | 8mm | Surface Mount Device | 24mm | 18V | 75V | ATA Series | ||||||
Each | 25+$6.410 50+$5.850 100+$5.530 250+$5.380 | ITE | DIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 1kV | 5V | - | Fixed | 10.7mm | 8mm | Surface Mount Device | 15.24mm | 4.5V | 5.5V | R2SX Series | ||||||
Each | 250+$6.080 | ITE | DIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 3kV | 24V | - | Fixed | 10.7mm | 8mm | Surface Mount Device | 15.24mm | 21.6V | 26.4V | R2SX Series | ||||||