Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoR-78K12-1.0Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.68AK3078
Product RangeR-78K-1.0 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 43+ | $3.170 |
| 86+ | $3.130 |
| 215+ | $3.120 |
| 430+ | $3.110 |
| 1075+ | $3.060 |
Price for:Each
Minimum: 43
Multiple: 43
$136.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoR-78K12-1.0Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.68AK3078
Product RangeR-78K-1.0 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max12W
Output Voltage Nom12V
Output Current Max1A
Product RangeR-78K-1.0 Series
DC / DC Converter MountingSIP
Input Voltage DC Min15V
Input Voltage DC Max36V
SVHCNo SVHC (25-Jun-2025)
Product Overview
R-78K12-1.0 is a R-78K-1.0 series SIP3 single output DC/DC converter. It is a switching regulator module that has been designed to offer all the advantages of a switching regulator (high efficiency, wide input range, accurate output voltage regulation) but with a low cost for production quantities. Due to it's high efficiency, no heat-sink is required, and operation from -40 to 90°C is possible without derating. IEC/EN62368-1 3rd edition certified and EN55032 compliant.
- Input voltage range from 15 to 36VDC, output voltage is 12VDC
- Output current is 1000mA, efficiency is 95% at minimum Vin
- Pin compatible with 78 series regulators, non isolated DC/DC converter
- Undervoltage and short circuit protection
- Black plastic, (UL94 V-0) case material
- Typical internal switching frequency is 400KHz
- 3 years warranty
- Dimension (L x W x H) is 0.45 x 0.29 x 0.40inch
Technical Specifications
Power Supply Applications
ITE
Output Power Max
12W
Output Current Max
1A
DC / DC Converter Mounting
SIP
Input Voltage DC Max
36V
No. of Outputs
1 Output
Output Voltage Nom
12V
Product Range
R-78K-1.0 Series
Input Voltage DC Min
15V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
