Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoR-7812-0.5Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.62X9535
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 42+ | $8.130 |
| 84+ | $8.070 |
| 210+ | $7.910 |
Price for:Each
Minimum: 42
Multiple: 42
$341.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoR-7812-0.5Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.62X9535
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max6W
Output Voltage Nom12V
Output Current Max500mA
DC / DC Converter Output TypeFixed
Product Range-
DC / DC Converter MountingThrough Hole
Input Voltage DC Min15V
Input Voltage DC Max32V
Approvals & StandardsUL
SVHCNo SVHC (25-Jun-2025)
Product Overview
The R-7812-0.5 is a 1-output non-isolated PoL Switching Regulator, ideally suited to replace 78xx linear regulators and are pin compatible. The efficiency of up to 97% means that very little energy is wasted as heat so there is no need for any heat sinks with their additional space and mounting costs. Low ripple and noise figures and short-circuit, overload and over-temperature protection round off the specifications of this versatile converter series.
- Efficiency up to 97%, non-isolated, no need for heatsinks
- Pin-out compatible with LM78XX linear regulators
- Very low profile
- Short-circuit protection, thermal shutdown
- Low ripple and noise
- High efficiency
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
6W
Output Current Max
500mA
Product Range
-
Input Voltage DC Min
15V
Approvals & Standards
UL
No. of Outputs
1 Output
Output Voltage Nom
12V
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
32V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
