Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoR-736.5PCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.62X9425
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 15+ | $29.250 |
| 30+ | $29.240 |
Price for:Each
Minimum: 15
Multiple: 15
$438.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoR-736.5PCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.62X9425
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Output Power Max24W
Output Voltage Min5V
Output Voltage Max8V
Output Current Max3A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min8.5V
Input Voltage DC Max28V
Height15mm
Depth32.2mm
Width9.1mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Signal Processing, Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
24W
Output Voltage Max
8V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
28V
Depth
32.2mm
Product Range
-
DC / DC Converter Type
SIP
Output Voltage Min
5V
Output Current Max
3A
Input Voltage DC Min
8.5V
Height
15mm
Width
9.1mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
