Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoR-533.3DACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.62X9356
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 15+ | $26.090 |
| 25+ | $25.780 |
| 50+ | $25.470 |
| 100+ | $24.510 |
| 250+ | $24.270 |
Price for:Each
Minimum: 15
Multiple: 15
$391.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoR-533.3DACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.62X9356
Technical Datasheet
DC / DC Converter TypeSIP
Output Power Max16.5W
Output Voltage Min1.6V
Output Voltage Max5.5V
Output Current Max3A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4.5V
Input Voltage DC Max18V
Height15mm
Depth32.2mm
Width9.1mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC / DC Converter Type
SIP
Output Voltage Min
1.6V
Output Current Max
3A
Input Voltage DC Min
4.5V
Height
15mm
Width
9.1mm
SVHC
No SVHC (25-Jun-2025)
Output Power Max
16.5W
Output Voltage Max
5.5V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
18V
Depth
32.2mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
