Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRCD (RESISTORS COILS DELAYLINES)
Manufacturer Part NoPV5-R05-JBQCopy
Newark Part No.06H2605
Product RangePV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Product Information
ManufacturerRCD (RESISTORS COILS DELAYLINES)
Manufacturer Part NoPV5-R05-JBQCopy
Newark Part No.06H2605
Product RangePV Series
Technical Datasheet
Resistance0.05ohm
Product RangePV Series
Power Rating5W
Resistance Tolerance± 5%
Resistor Case / PackageRadial Leaded
Voltage Rating250V
Resistor TechnologyWirewound
Temperature Coefficient± 200ppm/°C
Resistor TypeMedium Power
Product Diameter-
Product Length12.7mm
Product Width9.2mm
Operating Temperature Min-55°C
Operating Temperature Max220°C
Qualification-
SVHCLead
Technical Specifications
Resistance
0.05ohm
Power Rating
5W
Resistor Case / Package
Radial Leaded
Resistor Technology
Wirewound
Resistor Type
Medium Power
Product Length
12.7mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
PV Series
Resistance Tolerance
± 5%
Voltage Rating
250V
Temperature Coefficient
± 200ppm/°C
Product Diameter
-
Product Width
9.2mm
Operating Temperature Max
220°C
SVHC
Lead
Technical Docs (1)
Alternatives for PV5-R05-JBQ
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)