0
0 Items$0.00

0.05ohm Through Hole Resistors :

13 Products Found
Find a huge range of 0.05ohm Through Hole Resistors at Newark Electronics. We stock a wide range of Through Hole Resistors, such as 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Vishay, Caddock, TE Connectivity - Cgs & TT Electronics / Welwyn

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Element Type
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
02H2352

RoHS

Each
1+$9.790
25+$7.640
100+$7.160
250+$7.020
500+$6.870
More Pricing...
0.05ohm
Kool-Pak MP900 Series
15W
± 1%
TO-126
-
200V
Thick Film
0 to +200ppm/°C
High Power
-
8.12mm
3.18mm
-55°C
150°C
-
-
02H2373

RoHS

Each
1+$8.520
25+$6.390
100+$5.970
250+$5.780
500+$5.670
More Pricing...
0.05ohm
Kool-Pak MP900 Series
30W
± 1%
TO-220
-
250V
Thick Film
0 to +200ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
-
34R3496

RoHS

TE CONNECTIVITY - CGS
Each
1+$2.190
10+$1.360
25+$1.260
50+$1.140
100+$1.010
More Pricing...
0.05ohm
ER Series
3W
± 10%
Axial Leaded
-
100V
Wirewound
± 200ppm/°C
High Power
6mm
13.5mm
-
-55°C
200°C
-
-
40Y2746

RoHS

TT ELECTRONICS / WELWYN
Each
1+$8.730
25+$8.370
100+$7.360
250+$6.870
500+$6.200
More Pricing...
0.05ohm
WMHP Series
20W
± 5%
TO-220
-
350V
Thick Film
± 1000ppm/°C
High Power
-
10.16mm
4.6mm
-65°C
150°C
-
-
70M2421

RoHS

Each
50+$11.200
100+$11.150
150+$11.090
250+$11.040
500+$10.800
More Pricing...
0.05ohm
RTO 50 Series
50W
± 5%
TO-220
-
300V
Thick Film
± 150ppm/°C
High Power
-
10.1mm
4.5mm
-55°C
155°C
-
-
73K1962

RoHS

Each
25+$13.640
50+$13.280
75+$13.140
125+$13.000
250+$12.700
More Pricing...
0.05ohm
Kool-Pak MP9000 Series
100W
± 1%
TO-247
-
-
Thick Film
0 to +150ppm/°C
High Power
-
15.75mm
4.95mm
-55°C
175°C
-
-
67M0302

RoHS

Each
120+$5.730
240+$5.650
360+$5.570
600+$5.480
1200+$5.390
More Pricing...
0.05ohm
LTO 100 Series
100W
± 5%
TO-247
-
375V
Thick Film
± 900ppm/°C
High Power
-
15.76mm
5mm
-55°C
175°C
AEC-Q200
-
55M8430

RoHS

Each
50+$11.080
100+$10.220
150+$10.110
250+$10.000
500+$9.960
More Pricing...
0.05ohm
RTO 20 Series
20W
± 5%
TO-220
-
250V
Thick Film
+/-150ppm/°C
High Power
-
10.1mm
4.5mm
-55°C
155°C
-
-
67M0240

RoHS

Each
100+$4.370
200+$4.330
300+$4.290
500+$4.060
1000+$3.990
More Pricing...
0.05ohm
LTO 50 Series
50W
± 5%
TO-220
-
250V
Thick Film
± 900ppm/°C
High Power
-
10.4mm
3.2mm
-55°C
150°C
-
-
17M6733

RoHS

Each
50+$9.900
100+$9.660
150+$9.540
250+$9.410
500+$9.270
More Pricing...
0.05ohm
Kool-Pak MP2060 Series
60W
± 1%
TO-220
-
250V
Thick Film
0 to +100ppm/°C
High Power
-
10.41mm
4.45mm
-55°C
150°C
-
-
67M0146

RoHS

Each
100+$3.110
200+$3.050
300+$2.980
500+$2.920
1000+$2.850
More Pricing...
0.05ohm
LTO 30 Series
30W
± 5%
TO-220
-
250V
Thick Film
± 900ppm/°C
High Power
-
10.4mm
3.2mm
-55°C
150°C
-
-
16R4565

RoHS

Each
2000+$0.685
4000+$0.667
6000+$0.650
10000+$0.632
20000+$0.619
More Pricing...
0.05ohm
ER Series
3W
± 10%
Axial Leaded
-
100V
Wirewound
± 200ppm/°C
Flame Proof
-
-
-
-55°C
200°C
-
-
14AJ2394

RoHS

Each
1+$11.310
50+$10.360
100+$9.570
250+$8.960
500+$8.440
0.05ohm
LTO 100 Series
100W
± 5%
TO-247
Thick Film
500V
Thick Film
± 900ppm/°C
High Power
-
15.76mm
5mm
-55°C
175°C
AEC-Q200
AEC-Q200
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK