Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRCD (RESISTORS COILS DELAYLINES)
Manufacturer Part NoMWM2-R100-FBWCopy
Newark Part No.43M6798
Product RangeMWM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Product Information
ManufacturerRCD (RESISTORS COILS DELAYLINES)
Manufacturer Part NoMWM2-R100-FBWCopy
Newark Part No.43M6798
Product RangeMWM Series
Technical Datasheet
Resistance100mohm
Product RangeMWM Series
Resistor Case / PackageSMD
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyWirewound
Temperature Coefficient± 90ppm/°C
Product Length11.4mm
Product Width5.7mm
Product Height5.28mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
Qualification-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Resistance
100mohm
Resistor Case / Package
SMD
Resistance Tolerance
± 1%
Temperature Coefficient
± 90ppm/°C
Product Width
5.7mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
MWM Series
Power Rating
2W
Resistor Technology
Wirewound
Product Length
11.4mm
Product Height
5.28mm
Operating Temperature Max
175°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)