MWM Series Current Sense SMD Resistors:
2 Products FoundFind a huge range of MWM Series Current Sense SMD Resistors at Newark Electronics. We stock a wide range of Current Sense SMD Resistors, such as RLC73 Series, RLC73P Series, MC LRP Series & RL Series Current Sense SMD Resistors from the worlds top manufacturers including: RCD (resistors Coils Delaylines)
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
06H2412 | RCD (RESISTORS COILS DELAYLINES) | Each | Pricing is unavailable. Please contact customer services. | 0.05ohm | MWM Series | 2515 [6438 Metric] | 1W | ± 1% | Metal Strip | ± 200ppm/°C | 6.3mm | 3.2mm | 1.45mm | -55°C | 175°C | ||||
RCD (RESISTORS COILS DELAYLINES) | Each | Pricing is unavailable. Please contact customer services. | 100mohm | MWM Series | SMD | 2W | ± 1% | Wirewound | ± 90ppm/°C | 11.4mm | 5.7mm | 5.28mm | -55°C | 175°C | |||||