Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoFLDWC0311-1.00-5Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.31Y1458
Your Part Number
49 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $226.530 |
| 5+ | $214.000 |
| 10+ | $208.280 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$226.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoFLDWC0311-1.00-5Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.31Y1458
Technical Datasheet
Jacket MaterialPolyalkene
Jacket ColorGreen
Wire Gauge14AWG
No. of Max Strands x Strand Size19 x 0.25mm
Reel Length (Metric)100m
Reel Length (Imperial)328ft
Operating Temperature Max125°C
Conductor Area CSA1mm²
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter1.93mm
Approval SpecificationUL 3584
Product Range-
SVHCTo Be Advised
Technical Specifications
Jacket Material
Polyalkene
Wire Gauge
14AWG
Reel Length (Metric)
100m
Operating Temperature Max
125°C
Voltage Rating
600V
External Diameter
1.93mm
Product Range
-
Jacket Color
Green
No. of Max Strands x Strand Size
19 x 0.25mm
Reel Length (Imperial)
328ft
Conductor Area CSA
1mm²
Conductor Material
Tinned Copper
Approval Specification
UL 3584
SVHC
To Be Advised
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
