Polyolefin Hook Up Wire:

12 Products Found
Find a huge range of Polyolefin Hook Up Wire at Newark Electronics. We stock a wide range of Hook Up Wire, such as PVC, PTFE, MPPE & PPO Hook Up Wire from the worlds top manufacturers including: Alpha Wire & TE Connectivity - Raychem
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
46AM8491
TE CONNECTIVITY - RAYCHEM
1 Foot
1+
$16.640
1640+
$13.140
6562+
$9.810
Polyolefin
Black
-
-
1ft
304.8mm
105°C
16mm²
1.9kV
Tinned Copper
0.34"
IEC 60228 Class 5
34AH2791

RoHS

TE CONNECTIVITY - RAYCHEM
Spool of 100
1+
$3,623.690
100+
$3,525.920
200+
$3,473.790
Polyolefin
Black
-
19 x 17AWG
328ft
100m
-
10mm²
1kV
Tinned Copper
6.2mm
BS 5099, IEC 60228 Class 6
92F9441

RoHS

Spool of 1000
1+
$1,086.050
Polyolefin
Red
22AWG
19 x 34AWG
1000ft
305m
125°C
0.385mm²
300V
Copper
1.54mm
-
92F6726

RoHS

Spool of 1000
1+
$7,949.990
Polyolefin
Black
10AWG
105 x 30AWG
1000ft
305m
125°C
5.37mm²
600V
Copper
4.52mm
-
92F9445

RoHS

Spool of 1000
1+
$1,621.340
Polyolefin
White
18AWG
19 x 30AWG
1000ft
305m
125°C
0.969mm²
300V
Copper
2.03mm
-
96F9161

RoHS

Spool of 1000
1+
$4,632.390
Polyolefin
Black
12AWG
65 x 30AWG
1000ft
305m
125°C
3.315mm²
600V
Copper
3.88mm
-
92F6724

RoHS

Spool of 1000
1+
$2,769.510
Polyolefin
Red
14AWG
41 x 30AWG
1000ft
305m
125°C
2.09mm²
600V
Copper
3.42mm
-
92F6722

RoHS

Spool of 1000
1+
$1,835.340
Polyolefin
Red
18AWG
16 x 30AWG
1000ft
305m
125°C
0.816mm²
600V
Copper
2.77mm
-
92F9439

RoHS

Spool of 1000
1+
$1,479.210
Polyolefin
Black
18AWG
19 x 30AWG
1000ft
305m
125°C
0.96mm²
150V
Copper
1.83mm
-
92F6725

RoHS

Spool of 1000
1+
$4,632.390
Polyolefin
White
12AWG
65 x 30AWG
1000ft
305m
125°C
3.315mm²
600V
Copper
3.88mm
-
92F9438

RoHS

Spool of 1000
1+
$1,155.960
Polyolefin
Black
20AWG
19 x 32AWG
1000ft
305m
125°C
0.62mm²
150V
Copper
1.57mm
-
92F9443

RoHS

Spool of 1000
1+
$1,226.010
Polyolefin
Black
20AWG
19 x 32AWG
1000ft
305m
125°C
0.62mm²
300V
Copper
1.75mm
-
1-12 of 12 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M