Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRALTRON
Manufacturer Part NoRH100-30.000-10-F-1010-TRCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.59AM4968
Product RangeRH100 Series
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.349 |
| 10+ | $0.273 |
| 100+ | $0.155 |
| 500+ | $0.126 |
| 1000+ | $0.112 |
| 2500+ | $0.100 |
| 10000+ | $0.093 |
| 25000+ | $0.091 |
Price for:Each
Minimum: 1
Multiple: 1
$0.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRALTRON
Manufacturer Part NoRH100-30.000-10-F-1010-TRCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.59AM4968
Product RangeRH100 Series
Technical Datasheet
Product RangeRH100 Series
Frequency Nom30MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -10ppm
Load Capacitance10pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
RH100 Series
Frequency Tolerance + / -
10ppm
Load Capacitance
10pF
Operating Temperature Min
-20°C
SVHC
No SVHC (27-Jun-2024)
Frequency Nom
30MHz
Frequency Stability + / -
10ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Operating Temperature Max
70°C
Technical Docs (1)
Alternatives for RH100-30.000-10-F-1010-TR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
