Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAACO
Manufacturer Part No102544Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10WX0222
Product RangeRaaco ESD Cabinet
Your Part Number
1 In Stock
1 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $216.580 |
| 5+ | $201.180 |
| 10+ | $192.660 |
| 25+ | $182.350 |
Price for:Each
Minimum: 1
Multiple: 1
$216.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAACO
Manufacturer Part No102544Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10WX0222
Product RangeRaaco ESD Cabinet
Technical Datasheet
ESD Storage TypeCabinet
External Height - Imperial16.42"
External Height - Metric417mm
External Width - Imperial12.05"
External Width - Metric306mm
External Depth - Imperial5.91"
External Depth - Metric150mm
Product RangeRaaco ESD Cabinet
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
ESD Storage Type
Cabinet
External Height - Metric
417mm
External Width - Metric
306mm
External Depth - Metric
150mm
SVHC
No SVHC (04-Feb-2026)
External Height - Imperial
16.42"
External Width - Imperial
12.05"
External Depth - Imperial
5.91"
Product Range
Raaco ESD Cabinet
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
