Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoFAA1-12025NBMT31
Newark Part No.45T8692
Product RangeFAA1-12025 Series
Your Part Number
9 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $31.530 |
| 5+ | $29.060 |
| 10+ | $26.590 |
| 25+ | $24.990 |
| 50+ | $23.380 |
| 100+ | $23.150 |
Price for:Each
Minimum: 1
Multiple: 1
$31.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoFAA1-12025NBMT31
Newark Part No.45T8692
Product RangeFAA1-12025 Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM71CFM
Noise Rating44.1dBA
Power Rating20.7W
Rated Speed2300rpm
Power Connection TypeTerminals
Current Rating180mA
IP Rating-
Air Flow - m3/min2.009m³/min
Product RangeFAA1-12025 Series
SVHCNo SVHC (25-Jun-2025)
Alternatives for FAA1-12025NBMT31
8 Products Found
Product Overview
- 71CFM medium speed AC axial fan
- 115VAC (50/60Hz) voltage
- Two ball bearing type
- Terminal connection
- Shaded pole induction motor
- Impedance protected motor protection
- Aluminium alloy frame and plastic UL94V-0 impeller
- 50,000 hours life expectancy
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
44.1dBA
Rated Speed
2300rpm
Current Rating
180mA
Air Flow - m3/min
2.009m³/min
SVHC
No SVHC (25-Jun-2025)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
71CFM
Power Rating
20.7W
Power Connection Type
Terminals
IP Rating
-
Product Range
FAA1-12025 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
