Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoFAA1-08038NBMT31Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.45T8654
Product RangeFAA1-08038 Series
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $28.730 |
| 5+ | $26.300 |
| 10+ | $23.860 |
| 25+ | $22.970 |
| 50+ | $22.070 |
| 100+ | $21.810 |
| 250+ | $21.540 |
| 5000+ | $19.300 |
Price for:Each
Minimum: 1
Multiple: 1
$28.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoFAA1-08038NBMT31Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.45T8654
Product RangeFAA1-08038 Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM24CFM
Noise Rating26.2dBA
Power Rating4W
Rated Speed2400rpm
Power Connection TypeTerminals
Current Rating60mA
IP Rating-
Air Flow - m3/min0.679m³/min
Product RangeFAA1-08038 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 24CFM medium speed AC axial fan
- 115VAC voltage
- Two ball bearing type
- Shaded pole induction motor
- Impedance protected motor protection
- Terminal connection
- Aluminium alloy frame and plastic UL94V-0 impeller
- 50,000 hours life expectancy
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
26.2dBA
Rated Speed
2400rpm
Current Rating
60mA
Air Flow - m3/min
0.679m³/min
SVHC
No SVHC (25-Jun-2025)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
24CFM
Power Rating
4W
Power Connection Type
Terminals
IP Rating
-
Product Range
FAA1-08038 Series
Technical Docs (1)
Alternatives for FAA1-08038NBMT31
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
