Print Page
WH8
Subwoofer, 8", 100W/200W RMS/Peak, 8ohm
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.990 |
Price for:Each
Minimum: 6
Multiple: 6
$71.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPYRAMID
Manufacturer Part NoWH8
Newark Part No.88C7796
Technical Datasheet
Transducer FunctionSpeaker
Power Rating RMS100W
Driver TypeWoofer
External Diameter - Metric203mm
Impedance8ohm
Power Rating Nom100W
Resonant Frequency-
Speaker ShapeRound
External Diameter - Imperial7.992"
Frequency Response Min-
Frequency Response Max-
Speaker MountingPanel Mount
Power Rating Max200W
Product Range-
SVHCTo Be Advised
Product Overview
The WH8 is a 8-inch 200W high power Paper Cone Subwoofer for sound and music reinforcement systems. With 1-inch Kapton bobbin voice coil.
- Cloth edge suspension
- 25oz Magnet
- 8Ω Impedance
- 3.25" Mounting depth
- 100W RMS/200W peak power
Applications
Audio
Technical Specifications
Transducer Function
Speaker
Driver Type
Woofer
Impedance
8ohm
Resonant Frequency
-
External Diameter - Imperial
7.992"
Frequency Response Max
-
Power Rating Max
200W
SVHC
To Be Advised
Power Rating RMS
100W
External Diameter - Metric
203mm
Power Rating Nom
100W
Speaker Shape
Round
Frequency Response Min
-
Speaker Mounting
Panel Mount
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate