PL463BL
Pyle Blue Label 4? x 6? 3 Way Speaker Pair - 240W Max
Product Information
Product Overview
4” x 6” 240 Watt Three-Way Speakers (pair) Pyle's Blue Label series speakers don't just sound great - they look great, too. They're great replacements for your vehicle's factory speakers - you'll hear the difference immediately. Included is a pair of 4” x 6” three-way 240 watt speakers - carrying the high, mid, and low end for a fuller range sound. The non-fatiguing butyl rubber surround keeps your speakers secure as well as extending the life of the product. A 1” high-temperature ASV voice coil provides the richest sound, ensuring low distortion and providing an open sound stage. The blue poly injection cone looks great and allows your music to resonate with full power. The 20 oz. magnet structure, 1” neodymium film dome midrange, and _” piezo tweeter are what power these speakers and allow for a 95 Hz - 20 kHz frequency response. Includes grills, wires, and mounting hardware.
- One Pair 4” x 6” Three-Way Triaxial Speaker Systems
- Power Handling: 120 Watts Rms / 240 Watts Max
- Non-fatiguing Butyl Rubber Surround
- 1” High Temperature ASV Voice Coil
- Standard 4” X 6” Size Fits Oem Locations
- Blue Poly Injection Cone
- 20 oz. Magnet Structure
- 1” Neodymium Film Dome Midrange
- 3/4” Piezo Tweeter
- Impedance: 4 Ohm
- Sensitivity: 89 dB
- Frequency Response: 95Hz - 20Khz
- Includes Grills, Wires And Mounting Hardware
- Mounting Depth: 1. 75Sold as : Pair
Technical Specifications
Speaker
120W
102mm
89dB
89dB
4.016"
20kHz
240W
152mm
5.984"
To Be Advised
Triaxial
4ohm
120W
-
Oval with Rectangular Frame
95Hz
Panel Mount
-
44.5mm
1.752"
Legislation and Environmental
Product Compliance Certificate