120W Speakers & Receivers:
2 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Frequency Response Max
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ $68.680 | Total:$68.68 Min: 1 / Mult: 1 | Woofer | 120W | Woofer | 4ohm | 209mm | 87dB | -mm | 120W | 29.1Hz | 87dB | Round | 8.228" | -" | 209mm | 25Hz | 1kHz | 1kHz | Panel Mount | 240W | - | - | - | - | ||||
95K6575 | Each | Pricing is unavailable. Please contact customer services. | Speaker | 120W | Triaxial | 4ohm | - | 89dB | 102mm | 120W | - | 89dB | Oval with Rectangular Frame | - | 4.016" | - | 95Hz | - | 20kHz | Panel Mount | 240W | 152mm | 44.5mm | 5.984" | 1.752" | |||||