Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPM4343.473NLT
Newark Part No.
Full Reel51AK3237
Re-Reel51AK3236
Cut Tape51AK3236
Product RangePM4343.XXXNLT Series
Your Part Number
Technical Datasheet
1,808 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.340 |
| 10+ | $1.110 |
| 25+ | $0.964 |
| 50+ | $0.936 |
| 100+ | $0.908 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.772 |
| 4000+ | $0.696 |
| 6000+ | $0.671 |
| 10000+ | $0.646 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPM4343.473NLT
Newark Part No.
Full Reel51AK3237
Re-Reel51AK3236
Cut Tape51AK3236
Product RangePM4343.XXXNLT Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)6.5A
Inductor ConstructionShielded
Saturation Current (Isat)9.5A
Product RangePM4343.XXXNLT Series
Inductor Case / Package-
Power Inductor Case14mm x 12.8mm x 6.5 mm
DC Resistance Max90mohm
Inductance Tolerance± 20%
Product Length14mm
Product Width12.8mm
Product Height6.5mm
SVHCTo Be Advised
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
PM4343.XXXNLT Series
Power Inductor Case
14mm x 12.8mm x 6.5 mm
Inductance Tolerance
± 20%
Product Width
12.8mm
SVHC
To Be Advised
RMS Current (Irms)
6.5A
Saturation Current (Isat)
9.5A
Inductor Case / Package
-
DC Resistance Max
90mohm
Product Length
14mm
Product Height
6.5mm
Technical Docs (1)
Alternatives for PM4343.473NLT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability