Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPM4343.103NLTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel55AK0132
Cut Tape68AK1425
Product RangePIMA
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.957 | $1,914.00 |
| Total Price | $1,914.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $0.957 |
| 4000+ | $0.952 |
| 6000+ | $0.947 |
| 10000+ | $0.928 |
| 20000+ | $0.909 |
| 50000+ | $0.890 |
| 100000+ | $0.871 |
| 200000+ | $0.852 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.958 |
| 6000+ | $0.882 |
| 10000+ | $0.864 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPM4343.103NLTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel55AK0132
Cut Tape68AK1425
Product RangePIMA
Technical Datasheet
Inductance10µH
RMS Current (Irms)10A
Inductor ConstructionShielded
Saturation Current (Isat)15.5A
Product RangePIMA
Inductor Case / Package-
DC Resistance Max0.0165ohm
Inductance Tolerance± 20%
Product Length14mm
Product Width12.8mm
Product Height6.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
PIMA
DC Resistance Max
0.0165ohm
Product Length
14mm
Product Height
6.5mm
RMS Current (Irms)
10A
Saturation Current (Isat)
15.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
