Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-92114KNLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.51AK3200
Product RangePITC
Your Part Number
179 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $4.430 |
| 10+ | $3.750 |
| 25+ | $3.510 |
| 50+ | $3.290 |
| 100+ | $3.060 |
| 500+ | $2.940 |
| 1000+ | $2.880 |
| 2500+ | $2.820 |
Price for:Each
Minimum: 1
Multiple: 1
$4.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-92114KNLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.51AK3200
Product RangePITC
Technical Datasheet
Inductance35.6µH
RMS Current (Irms)5A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangePITC
Power Inductor Case-
Inductor Case / Package-
DC Resistance Max0.023ohm
Inductance Tolerance± 20%
Product Length-
Product Width-
Product Height-
SVHC1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (17-Jan-2023)
Technical Specifications
Inductance
35.6µH
Inductor Construction
Shielded
Product Range
PITC
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
-
SVHC
1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (17-Jan-2023)
RMS Current (Irms)
5A
Saturation Current (Isat)
-
Power Inductor Case
-
DC Resistance Max
0.023ohm
Product Length
-
Product Height
-
Technical Docs (2)
Alternatives for PE-92114KNL
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
