Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-92114KNL
Newark Part No.51AK3200
Product RangeKlipMount PE-921 Series
Your Part Number
Technical Datasheet
179 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.180 |
| 10+ | $3.540 |
| 25+ | $3.280 |
| 50+ | $3.110 |
| 100+ | $2.950 |
| 500+ | $2.730 |
| 1000+ | $2.710 |
Price for:Each
Minimum: 1
Multiple: 1
$4.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-92114KNL
Newark Part No.51AK3200
Product RangeKlipMount PE-921 Series
Technical Datasheet
Inductance35.6µH
RMS Current (Irms)5A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeKlipMount PE-921 Series
Inductor Case / Package-
Power Inductor Case-
DC Resistance Max0.023ohm
Inductance Tolerance± 20%
Product Length-
Product Width-
Product Height-
SVHC1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene
Technical Specifications
Inductance
35.6µH
Inductor Construction
Shielded
Product Range
KlipMount PE-921 Series
Power Inductor Case
-
Inductance Tolerance
± 20%
Product Width
-
SVHC
1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene
RMS Current (Irms)
5A
Saturation Current (Isat)
-
Inductor Case / Package
-
DC Resistance Max
0.023ohm
Product Length
-
Product Height
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability