Print Page
Image is for illustrative purposes only. Please refer to product description.
![PULSE ELECTRONICS PE-1206PFB121ST Ferrite Bead, 1206 [3216 Metric], 120 ohm, 3 A, 1206PFB Series, 30 mohm, ± 25%](https://www.newark.com/productimages/standard/en_US/51AK3077-40.jpg)
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-1206PFB121STCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel51AK3101
Re-Reel51AK3100RL
Cut Tape51AK3100
Product Range1206PFB Series
Your Part Number
7,545 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.175 | $0.18 |
| Total Price | $0.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.175 |
| 25+ | $0.125 |
| 100+ | $0.112 |
| 250+ | $0.096 |
| 500+ | $0.087 |
| 1000+ | $0.071 |
| 2500+ | $0.068 |
| 5000+ | $0.064 |
Full Reel
| Quantity | Price |
|---|---|
| 18000+ | $0.068 |
| 54000+ | $0.067 |
| 90000+ | $0.065 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-1206PFB121STCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel51AK3101
Re-Reel51AK3100RL
Cut Tape51AK3100
Product Range1206PFB Series
Technical Datasheet
Ferrite Bead Case / Package1206 [3216 Metric]
Impedance120ohm
DC Current Rating3A
Product Range1206PFB Series
DC Resistance Max30mohm
Impedance Tolerance± 25%
Product Length3.2mm
Product Width1.6mm
Product Height0.85mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
1206 [3216 Metric]
DC Current Rating
3A
DC Resistance Max
30mohm
Product Length
3.2mm
Product Height
0.85mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
120ohm
Product Range
1206PFB Series
Impedance Tolerance
± 25%
Product Width
1.6mm
Ferrite Mounting
SMD
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
