Print Page
Image is for illustrative purposes only. Please refer to product description.
![PULSE ELECTRONICS PE-0603PFB181ST Ferrite Bead, 0603 [1608 Metric], 180 ohm, 1.5 A, 0603PFB Series, 90 mohm, ± 25%](https://www.newark.com/productimages/standard/en_US/51AK3077-40.jpg)
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-0603PFB181STCopy
Newark Part No.51AK3081
Product Range0603PFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-0603PFB181STCopy
Newark Part No.51AK3081
Product Range0603PFB Series
Technical Datasheet
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance180ohm
DC Current Rating1.5A
Product Range0603PFB Series
DC Resistance Max90mohm
Impedance Tolerance± 25%
Product Length1.6mm
Product Width0.8mm
Product Height0.85mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
DC Current Rating
1.5A
DC Resistance Max
90mohm
Product Length
1.6mm
Product Height
0.85mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
180ohm
Product Range
0603PFB Series
Impedance Tolerance
± 25%
Product Width
0.8mm
Ferrite Mounting
SMD
Operating Temperature Max
105°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for PE-0603PFB181ST
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
