Print Page
Image is for illustrative purposes only. Please refer to product description.
![PULSE ELECTRONICS PE-0603FB102ST Ferrite Bead, 0603 [1608 Metric], 1 kohm, 400 mA, 0603FB Series, 500 mohm, ± 25%](https://www.newark.com/productimages/standard/en_US/51AK3077-40.jpg)
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-0603FB102STCopy
Newark Part No.51AK3071
Product Range0603FB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 20000+ | $0.012 |
Price for:Each (Supplied on Full Reel)
Minimum: 88000
Multiple: 4000
$1,056.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-0603FB102STCopy
Newark Part No.51AK3071
Product Range0603FB Series
Technical Datasheet
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance1kohm
DC Current Rating400mA
Product Range0603FB Series
DC Resistance Max500mohm
Impedance Tolerance± 25%
Product Length1.6mm
Product Width0.8mm
Product Height-
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
DC Current Rating
400mA
DC Resistance Max
500mohm
Product Length
1.6mm
Product Height
-
Operating Temperature Min
-40°C
Qualification
-
Impedance
1kohm
Product Range
0603FB Series
Impedance Tolerance
± 25%
Product Width
0.8mm
Ferrite Mounting
SMD
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for PE-0603FB102ST
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
