Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4343.222NLT
Newark Part No.61AC5990
Product RangePA4343.XXXNLT Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 250+ | $1.20 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 500
$3,000.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4343.222NLT
Newark Part No.61AC5990
Product RangePA4343.XXXNLT Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)22A
Inductor ConstructionShielded
Product RangePA4343.XXXNLT Series
Saturation Current (Isat)37A
Power Inductor Case14mm x 12.8mm x 6.5mm
DC Resistance Max4.2mohm
Inductance Tolerance± 20%
Product Length14mm
Product Width12.8mm
Product Height6.5mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Saturation Current (Isat)
37A
DC Resistance Max
4.2mohm
Product Length
14mm
Product Height
6.5mm
RMS Current (Irms)
22A
Product Range
PA4343.XXXNLT Series
Power Inductor Case
14mm x 12.8mm x 6.5mm
Inductance Tolerance
± 20%
Product Width
12.8mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate