Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4343.102NLTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel51AK3024
Cut Tape51AK3023
Product RangePIMC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $1.110 | $2,220.00 |
| Total Price | $2,220.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $1.110 |
| 4000+ | $1.090 |
| 6000+ | $1.070 |
| 10000+ | $1.040 |
| 20000+ | $1.020 |
| 50000+ | $0.999 |
| 100000+ | $0.977 |
| 200000+ | $0.955 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $1.100 |
| 6000+ | $1.020 |
| 10000+ | $1.000 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4343.102NLTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel51AK3024
Cut Tape51AK3023
Product RangePIMC
Technical Datasheet
Inductance1µH
RMS Current (Irms)30A
Inductor ConstructionShielded
Saturation Current (Isat)48A
Product RangePIMC
Power Inductor Case13.5mm x 12.5mm x 6.2mm
DC Resistance Max2.3mohm
Inductance Tolerance± 20%
Product Length13.5mm
Product Width12.5mm
Product Height6.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
PIMC
DC Resistance Max
2.3mohm
Product Length
13.5mm
Product Height
6.2mm
RMS Current (Irms)
30A
Saturation Current (Isat)
48A
Power Inductor Case
13.5mm x 12.5mm x 6.2mm
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
