Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4342.562NLT
Newark Part No.61AC5974
Product RangePIMC
Your Part Number
12 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.120 | $0.165 |
| 10+ | $0.947 | $0.165 |
| 25+ | $0.844 | $0.165 |
| 50+ | $0.824 | $0.165 |
| 100+ | $0.804 | $0.165 |
| 250+ | $0.771 | $0.165 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4342.562NLT
Newark Part No.61AC5974
Product RangePIMC
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)9A
Inductor ConstructionShielded
Saturation Current (Isat)14A
Power Inductor Case11.5mm x 10.3mm x 4mm
Product RangePIMC
Inductor Case / Package-
DC Resistance Max0.0193ohm
Inductance Tolerance± 20%
Product Length11.5mm
Product Width10.3mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
5.6µH
Inductor Construction
Shielded
Power Inductor Case
11.5mm x 10.3mm x 4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
9A
Saturation Current (Isat)
14A
Product Range
PIMC
DC Resistance Max
0.0193ohm
Product Length
11.5mm
Product Height
4mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
