Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4342.222NLTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.61AC5958
Product RangePIMC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.725 |
| 6000+ | $0.716 |
| 9000+ | $0.702 |
| 15000+ | $0.687 |
| 30000+ | $0.673 |
| 75000+ | $0.659 |
| 150000+ | $0.644 |
| 300000+ | $0.630 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$2,175.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4342.222NLTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.61AC5958
Product RangePIMC
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)12A
Inductor ConstructionShielded
Saturation Current (Isat)27A
Power Inductor Case11.5mm x 10.3mm x 4mm
Product RangePIMC
Inductor Case / Package-
DC Resistance Max0.007ohm
Inductance Tolerance± 20%
Product Length11.5mm
Product Width10.3mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Power Inductor Case
11.5mm x 10.3mm x 4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
12A
Saturation Current (Isat)
27A
Product Range
PIMC
DC Resistance Max
0.007ohm
Product Length
11.5mm
Product Height
4mm
Technical Docs (1)
Alternatives for PA4342.222NLT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
