Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4341.751NLTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel61AC5945RL
Cut Tape61AC5945
Product RangePIMC
Your Part Number
950 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.940 | $0.94 |
| Total Price | $0.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.940 |
| 25+ | $0.890 |
| 100+ | $0.815 |
| 250+ | $0.742 |
| 500+ | $0.682 |
| 1000+ | $0.584 |
| 5000+ | $0.471 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4341.751NLTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel61AC5945RL
Cut Tape61AC5945
Product RangePIMC
Technical Datasheet
Inductance750nH
RMS Current (Irms)14.5A
Inductor ConstructionShielded
Saturation Current (Isat)24.5A
Product RangePIMC
Power Inductor Case7.6mm x 6.9mm x 3mm
Inductor Case / Package-
DC Resistance Max6.6mohm
Inductance Tolerance± 20%
Product Length7.6mm
Product Width6.9mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
750nH
Inductor Construction
Shielded
Product Range
PIMC
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.9mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
14.5A
Saturation Current (Isat)
24.5A
Power Inductor Case
7.6mm x 6.9mm x 3mm
DC Resistance Max
6.6mohm
Product Length
7.6mm
Product Height
3mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
