Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4341.473NLT
Newark Part No.51AK3012
Product RangePA4341.XXXNLT Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.42 |
| 6000+ | $0.40 |
| 10000+ | $0.39 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 1000
$2,075.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4341.473NLT
Newark Part No.51AK3012
Product RangePA4341.XXXNLT Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)1.75A
Inductor ConstructionShielded
Saturation Current (Isat)2A
Product RangePA4341.XXXNLT Series
Power Inductor Case7.6mm x 6.9mm x 3mm
DC Resistance Max0.363ohm
Inductance Tolerance± 20%
Product Length7.6mm
Product Width6.9mm
Product Height3mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
PA4341.XXXNLT Series
DC Resistance Max
0.363ohm
Product Length
7.6mm
Product Height
3mm
RMS Current (Irms)
1.75A
Saturation Current (Isat)
2A
Power Inductor Case
7.6mm x 6.9mm x 3mm
Inductance Tolerance
± 20%
Product Width
6.9mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for PA4341.473NLT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate