1.75A SMD Power Inductors:

34 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
82T3239

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.840
10+
$2.790
25+
$2.700
50+
$2.600
100+
$2.500
More Pricing...
Min: 5 / Mult: 5
6.8µH
1.75A
Shielded
3.5A
WE-LHMI Series
4.45mm x 4.06mm x 1.8mm
-
0.172ohm
± 20%
4.45mm
4.06mm
1.8mm
96Y9726

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.674
10+
$0.573
25+
$0.545
50+
$0.517
100+
$0.489
More Pricing...
Min: 1 / Mult: 1
56µH
1.75A
Semishielded
1.9A
SRN8040TA Series
8mm x 8mm x 3.7mm
-
0.16ohm
± 20%
8mm
8mm
3.7mm
08P2472

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.710
10+
$1.670
25+
$1.580
50+
$1.480
100+
$1.370
More Pricing...
Min: 1 / Mult: 1
1.5µH
1.75A
Shielded
1.55A
WE-TPC Series
3.8mm x 3.8mm x 1.65mm
-
0.047ohm
± 30%
3.8mm
3.8mm
1.65mm
08P2460

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.240
10+
$1.220
25+
$1.170
50+
$1.120
100+
$1.090
More Pricing...
Min: 1 / Mult: 1
1µH
1.75A
Shielded
1.5A
WE-TPC Series
2.8mm x 2.8mm x 1.1mm
-
0.085ohm
± 30%
2.8mm
2.8mm
1.1mm
08P2523

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.320
10+
$2.260
25+
$2.140
50+
$2.010
100+
$1.860
More Pricing...
Min: 1 / Mult: 1
47µH
1.75A
Shielded
1.85A
WE-TPC Series
10mm x 10mm x 3.8mm
-
0.16ohm
± 30%
10mm
10mm
3.8mm
19X2250

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.415
10+
$0.393
25+
$0.372
50+
$0.350
100+
$0.331
More Pricing...
Min: 5 / Mult: 5
2.2µH
1.75A
Shielded
1.5A
VLS-E Series
3mm x 3mm x 1.5mm
-
0.084ohm
± 20%
3mm
3mm
1.5mm
06X7626

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.826
10+
$0.699
Min: 1 / Mult: 1
Min: 100 / Mult: 1
8.2µH
1.75A
Shielded
2.5A
SRR0805 Series
10.5mm x 8mm x 4.7mm
-
0.08ohm
± 20%
10.5mm
8mm
4.7mm
69AH3671

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.276
10+
$0.223
25+
$0.213
50+
$0.202
100+
$0.190
More Pricing...
Min: 5 / Mult: 5
4.7µH
1.75A
Semishielded
1.31A
VLS-CX-1 Series
3mm x 3mm x 1.2mm
-
0.166ohm
± 20%
3mm
3mm
1.2mm
20AM2512

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.837
10+
$0.712
25+
$0.678
50+
$0.643
100+
$0.609
More Pricing...
Min: 1 / Mult: 1
220µH
1.75A
Shielded
1.9A
IFDC-5050HZ Series
-
-
0.39ohm
± 20%
12.3mm
12.3mm
8mm
21AM4256

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.320
25+
$0.237
50+
$0.214
100+
$0.191
250+
$0.186
More Pricing...
Min: 1 / Mult: 1
4.7µH
1.75A
Semishielded
1.8A
IMSC1008AZ Series
-
-
0.18ohm
± 20%
2.5mm
2mm
1mm
50AK8759

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.139
10+
$0.139
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1µH
1.75A
Wirewound
2.35A
LCXN Series
-
-
0.084ohm
± 30%
5mm
5mm
1mm
51AK3011

RoHS

Each (Supplied on Cut Tape)
1+
$0.327
10+
$0.327
25+
$0.327
50+
$0.327
100+
$0.327
Min: 1 / Mult: 1
Min: 10 / Mult: 1
47µH
1.75A
Shielded
2A
PA4341.XXXNLT Series
7.6mm x 6.9mm x 3mm
-
0.363ohm
± 20%
7.6mm
6.9mm
3mm
87W5983

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.280
10+
$0.280
25+
$0.280
50+
$0.280
100+
$0.280
More Pricing...
Min: 1 / Mult: 1
27µH
1.75A
Unshielded
3.4A
SDR1006 Series
-
-
0.11ohm
± 10%
9.8mm
9.8mm
5.8mm
52K7574

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.440
10+
$2.100
25+
$2.030
50+
$1.970
100+
$1.900
More Pricing...
Min: 1 / Mult: 1
22µH
1.75A
Shielded
2.13A
DR Series
7.6mm x 7.6mm x 4.35mm
-
-
± 20%
7.6mm
7.6mm
4.35mm
73AH9283

RoHS

Each (Supplied on Cut Tape)
500+
$0.451
Min: 1000 / Mult: 1000
Min: 1000 / Mult: 1000
47µH
1.75A
Shielded
2A
AMPLA7030S Series
7.3mm x 6.6mm x 2.8mm
-
0.363ohm
± 20%
7.3mm
6.6mm
2.8mm
62K0613

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.897
Min: 1500 / Mult: 1500
6.8µH
1.75A
Unshielded
1.75A
2400 Series
5.8mm x 5.2mm x 4.5mm
-
0.061ohm
-
5.8mm
5.2mm
4.5mm
73AH9284

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.398
2000+
$0.362
4000+
$0.325
6000+
$0.313
10000+
$0.306
Min: 1000 / Mult: 1000
47µH
1.75A
Shielded
2A
AMPLA7030S Series
7.3mm x 6.6mm x 2.8mm
-
0.363ohm
± 20%
7.3mm
6.6mm
2.8mm
74T0832

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.080
10+
$1.990
25+
$1.900
50+
$1.820
100+
$1.780
More Pricing...
Min: 1 / Mult: 1
8.2µH
1.75A
Shielded
2.2A
WE-SPC Series
4.8mm x 4.8mm x 3.8mm
-
0.081ohm
± 20%
4.8mm
4.8mm
3.8mm
09J3022

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.480
Min: 1000 / Mult: 1000
1.8µH
1.75A
Shielded
1.7A
SRU5016 Series
-
-
0.024ohm
± 30%
-
-
-
33M0100

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.859
Min: 400 / Mult: 400
180µH
1.75A
Shielded
1.88A
SRR1280 Series
12.5mm x 12.5mm x 7.5mm
-
300mohm
± 10%
12.5mm
12.5mm
7.5mm
63K3505

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.715
2000+
$0.649
4000+
$0.583
6000+
$0.562
10000+
$0.550
Min: 1000 / Mult: 500
27µH
1.75A
Unshielded
3.4A
PM105 Series
9.8mm x 9.8mm x 5.8mm
-
110mohm
± 20%
9.8mm
9.8mm
5.8mm
44W4579

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.160
10+
$2.100
25+
$2.060
50+
$2.010
100+
$1.870
More Pricing...
Min: 1 / Mult: 1
6.8µH
1.75A
Shielded
1.65A
WE-TPC Series
8mm x 8mm x 1.35mm
-
110mohm
± 20%
8mm
8mm
1.35mm
29X7721

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.274
5000+
$0.269
10000+
$0.253
20000+
$0.239
30000+
$0.227
More Pricing...
Min: 1000 / Mult: 1000
1µH
1.75A
Shielded
2.35A
NRS Series
4.9mm x 4.9mm x 1mm
-
70mohm
± 30%
4.9mm
4.9mm
1mm
29X7720

RoHS

Each (Supplied on Cut Tape)
500+
$0.325
Min: 1000 / Mult: 1000
Min: 1000 / Mult: 1000
1µH
1.75A
Shielded
2.35A
NRS Series
4.9mm x 4.9mm x 1mm
-
70mohm
± 30%
4.9mm
4.9mm
1mm
15AC9158

RoHS

Date/Lot Code

Each
1+
$0.904
10+
$0.902
25+
$0.838
50+
$0.774
100+
$0.620
More Pricing...
Min: 5 / Mult: 5
2.2µH
1.75A
Semishielded
3.35A
WE-LQSH Series
3mm x 2.7mm x 1.2mm
-
0.108ohm
± 20%
3mm
2.7mm
1.2mm
1-25 of 34 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK