Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4341.473NLTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel85AJ3818RL
Cut Tape85AJ3818
Product RangePIMC
Your Part Number
1,448 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.984 | $0.98 |
| Total Price | $0.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.984 |
| 25+ | $0.732 |
| 100+ | $0.695 |
| 250+ | $0.650 |
| 500+ | $0.617 |
| 1000+ | $0.553 |
| 5000+ | $0.538 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4341.473NLTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel85AJ3818RL
Cut Tape85AJ3818
Product RangePIMC
Inductance47µH
RMS Current (Irms)1.75A
Inductor ConstructionShielded
Saturation Current (Isat)2A
Power Inductor Case7.6mm x 6.9mm x 3mm
Product RangePIMC
Inductor Case / Package-
DC Resistance Max0.363ohm
Inductance Tolerance± 20%
Product Length7.6mm
Product Width6.9mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Power Inductor Case
7.6mm x 6.9mm x 3mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.9mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.75A
Saturation Current (Isat)
2A
Product Range
PIMC
DC Resistance Max
0.363ohm
Product Length
7.6mm
Product Height
3mm
Alternatives for PA4341.473NLT
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
