Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4340.333NLTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel51AK3001
Cut Tape51AK3001
Product RangePIMC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.661 | $2,644.00 |
| Total Price | $2,644.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $0.661 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4340.333NLTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel51AK3001
Cut Tape51AK3001
Product RangePIMC
Technical Datasheet
Inductance33µH
RMS Current (Irms)1.6A
Inductor ConstructionShielded
Saturation Current (Isat)1.6A
Product RangePIMC
Power Inductor Case6mm x 5.4mm x 3mm
DC Resistance Max0.44ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width5.4mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
PIMC
DC Resistance Max
0.44ohm
Product Length
6mm
Product Height
3mm
RMS Current (Irms)
1.6A
Saturation Current (Isat)
1.6A
Power Inductor Case
6mm x 5.4mm x 3mm
Inductance Tolerance
± 20%
Product Width
5.4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
