Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4340.222NLTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.61AC5907
Product RangePIMC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 4000+ | $0.442 |
| 8000+ | $0.433 |
| 12000+ | $0.424 |
| 20000+ | $0.415 |
| 40000+ | $0.407 |
| 100000+ | $0.398 |
| 200000+ | $0.389 |
| 400000+ | $0.380 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
$1,768.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4340.222NLTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.61AC5907
Product RangePIMC
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)5.5A
Inductor ConstructionShielded
Saturation Current (Isat)9A
Power Inductor Case6mm x 5.4mm x 3mm
Product RangePIMC
DC Resistance Max0.035ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width5.4mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Power Inductor Case
6mm x 5.4mm x 3mm
DC Resistance Max
0.035ohm
Product Length
6mm
Product Height
3mm
RMS Current (Irms)
5.5A
Saturation Current (Isat)
9A
Product Range
PIMC
Inductance Tolerance
± 20%
Product Width
5.4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
