Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4340.153ANLTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel61AC5902RL
Cut Tape61AC5902
Product RangePIMA
Your Part Number
462 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.010 | $1.01 |
| Total Price | $1.01 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.010 |
| 25+ | $0.747 |
| 100+ | $0.708 |
| 250+ | $0.663 |
| 500+ | $0.620 |
| 1000+ | $0.581 |
| 5000+ | $0.524 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4340.153ANLTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel61AC5902RL
Cut Tape61AC5902
Product RangePIMA
Technical Datasheet
Inductance15µH
RMS Current (Irms)2.9A
Inductor ConstructionShielded
Saturation Current (Isat)2.2A
Power Inductor Case5.7mm x 5.2mm x 2.8mm
Product RangePIMA
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max170mohm
Product Length5.7mm
Product Width5.2mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Power Inductor Case
5.7mm x 5.2mm x 2.8mm
Inductor Case / Package
-
DC Resistance Max
170mohm
Product Width
5.2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.9A
Saturation Current (Isat)
2.2A
Product Range
PIMA
Inductance Tolerance
± 20%
Product Length
5.7mm
Product Height
2.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
