Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4335.472NLT
Newark Part No.
Full Reel51AK2984
Re-Reel51AK2983
Cut Tape51AK2983
Product RangePA4335.XXXNLT Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.176 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.162 |
| 20000+ | $0.151 |
| 30000+ | $0.141 |
| 50000+ | $0.135 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4335.472NLT
Newark Part No.
Full Reel51AK2984
Re-Reel51AK2983
Cut Tape51AK2983
Product RangePA4335.XXXNLT Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.25A
Inductor ConstructionShielded
Saturation Current (Isat)1.6A
Product RangePA4335.XXXNLT Series
Power Inductor Case2.7mm x 2.2mm x 1.2mm
DC Resistance Max0.26ohm
Inductance Tolerance± 20%
Product Length2.7mm
Product Width2.2mm
Product Height1.2mm
SVHCTo Be Advised
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
PA4335.XXXNLT Series
DC Resistance Max
0.26ohm
Product Length
2.7mm
Product Height
1.2mm
RMS Current (Irms)
1.25A
Saturation Current (Isat)
1.6A
Power Inductor Case
2.7mm x 2.2mm x 1.2mm
Inductance Tolerance
± 20%
Product Width
2.2mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for PA4335.472NLT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate