Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4310.104NLTCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel51AK2954
Cut Tape51AK2953
Product RangePIDC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | $0.731 | $1,827.50 |
| Total Price | $1,827.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2500+ | $0.731 |
| 5000+ | $0.716 |
| 7500+ | $0.702 |
| 12500+ | $0.687 |
| 25000+ | $0.673 |
| 62500+ | $0.658 |
| 125000+ | $0.643 |
| 250000+ | $0.629 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.723 |
| 7500+ | $0.689 |
| 12500+ | $0.675 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4310.104NLTCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel51AK2954
Cut Tape51AK2953
Product RangePIDC
Technical Datasheet
Inductance100µH
RMS Current (Irms)3.5A
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangePIDC
Power Inductor Case12.8mm x 12.8mm x 8mm
DC Resistance Max0.31ohm
Inductance Tolerance± 20%
Product Length12.8mm
Product Width12.8mm
Product Height8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100µH
Inductor Construction
Unshielded
Product Range
PIDC
DC Resistance Max
0.31ohm
Product Length
12.8mm
Product Height
8mm
RMS Current (Irms)
3.5A
Saturation Current (Isat)
-
Power Inductor Case
12.8mm x 12.8mm x 8mm
Inductance Tolerance
± 20%
Product Width
12.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
