Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA2748NLCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.51AK2935
Product RangeCMTC
Your Part Number
1,109 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.090 |
| 25+ | $1.520 |
| 100+ | $1.500 |
| 250+ | $1.470 |
| 500+ | $1.440 |
| 1000+ | $1.410 |
| 2500+ | $1.380 |
| 5000+ | $1.350 |
Price for:Each
Minimum: 1
Multiple: 1
$2.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA2748NLCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.51AK2935
Product RangeCMTC
Technical Datasheet
DC Current Rating1.8A
Inductance1.125mH
DC Resistance Max0.055ohm
Product RangeCMTC
Impedance3.2kohm
Common Mode Filter Case12.7mm x 13.2mm x 5.6mm
Inductor Case / Package-
Product Length12.7mm
Product Width13.2mm
Product Height5.6mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
1.8A
DC Resistance Max
0.055ohm
Impedance
3.2kohm
Inductor Case / Package
-
Product Width
13.2mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
1.125mH
Product Range
CMTC
Common Mode Filter Case
12.7mm x 13.2mm x 5.6mm
Product Length
12.7mm
Product Height
5.6mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for PA2748NL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
