Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoFIS155NLCopy
Newark Part No.51AK2719
Product RangeCSRC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 500+ | $2.320 |
| 1000+ | $2.040 |
| 2500+ | $1.900 |
Price for:Each
Minimum: 720
Multiple: 30
$1,670.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoFIS155NLCopy
Newark Part No.51AK2719
Product RangeCSRC
Technical Datasheet
Turns Ratio1:500
Inductance470mH
Primary Current25A
ET Constant-
Frequency Range500kHz
DC Resistance Secondary16ohm
DC Resistance Primary-
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Product RangeCSRC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
1:500
Primary Current
25A
Frequency Range
500kHz
DC Resistance Primary
-
Transformer Terminals
PC Pin
SVHC
No SVHC (04-Feb-2026)
Inductance
470mH
ET Constant
-
DC Resistance Secondary
16ohm
Transformer Mounting
Through Hole
Product Range
CSRC
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
