Print Page
Image is for illustrative purposes only. Please refer to product description.
![PULSE ELECTRONICS BWVF002520122R2M00 Power Inductor (SMD), 2.2 µH, 1.8 A, Shielded, 1.8 A, BWVF Series, 1008 [2520 Metric]](https://www.newark.com/productimages/standard/en_US/62AK3605-40.jpg)
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBWVF002520122R2M00Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel53AK7469
Cut Tape62AK3605
Product RangeBWVF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 14000 | $0.129 | $1,806.00 |
| Total Price | $1,806.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 14000+ | $0.129 |
| 28000+ | $0.126 |
| 42000+ | $0.124 |
| 70000+ | $0.121 |
| 140000+ | $0.119 |
| 350000+ | $0.116 |
| 700000+ | $0.114 |
| 1400000+ | $0.111 |
Full Reel
| Quantity | Price |
|---|---|
| 14000+ | $0.130 |
| 42000+ | $0.127 |
| 70000+ | $0.124 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBWVF002520122R2M00Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel53AK7469
Cut Tape62AK3605
Product RangeBWVF Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)1.8A
Inductor ConstructionShielded
Saturation Current (Isat)1.8A
Product RangeBWVF Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max80mohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCTo Be Advised
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
BWVF Series
DC Resistance Max
80mohm
Product Length
2.5mm
Product Height
1.2mm
RMS Current (Irms)
1.8A
Saturation Current (Isat)
1.8A
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
To Be Advised
Technical Docs (2)
Alternatives for BWVF002520122R2M00
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
