Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBMRA000606304R7MA1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel53AK1948
Re-Reel62AK3569RL
Cut Tape62AK3569
Product RangeBMRx Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.433 | $0.43 |
| Total Price | $0.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.433 |
| 25+ | $0.365 |
| 100+ | $0.309 |
| 250+ | $0.300 |
| 500+ | $0.290 |
| 1000+ | $0.253 |
| 2500+ | $0.241 |
| 5000+ | $0.236 |
Full Reel
| Quantity | Price |
|---|---|
| 8000+ | $0.227 |
| 16000+ | $0.222 |
| 24000+ | $0.218 |
| 40000+ | $0.213 |
| 80000+ | $0.209 |
| 200000+ | $0.204 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBMRA000606304R7MA1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel53AK1948
Re-Reel62AK3569RL
Cut Tape62AK3569
Product RangeBMRx Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)5.5A
Inductor ConstructionShielded
Saturation Current (Isat)9A
Product RangeBMRx Series
Inductor Case / Package-
DC Resistance Max0.04ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width6.6mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
BMRx Series
DC Resistance Max
0.04ohm
Product Length
7.3mm
Product Height
3mm
RMS Current (Irms)
5.5A
Saturation Current (Isat)
9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
