Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBMMA000505304R7MV1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel53AK1719
Re-Reel65AK0673
Cut Tape65AK0673
Product RangeBMMA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 6000 | $0.354 | $2,124.00 |
| Total Price | $2,124.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 6000+ | $0.354 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $0.367 |
| 10000+ | $0.344 |
| 20000+ | $0.325 |
| 30000+ | $0.307 |
| 50000+ | $0.297 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBMMA000505304R7MV1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel53AK1719
Re-Reel65AK0673
Cut Tape65AK0673
Product RangeBMMA Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)3.5A
Inductor ConstructionShielded
Saturation Current (Isat)8.2A
Product RangeBMMA Series
Inductor Case / Package-
DC Resistance Max0.0775ohm
Inductance Tolerance± 20%
Product Length5.49mm
Product Width5.18mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
BMMA Series
DC Resistance Max
0.0775ohm
Product Length
5.49mm
Product Height
3mm
RMS Current (Irms)
3.5A
Saturation Current (Isat)
8.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.18mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
