Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBMMA00040420R22MX2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel53AK1664
Cut Tape65AK0649
Product RangeBMMA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 6000 | $0.431 | $2,586.00 |
| Total Price | $2,586.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 6000+ | $0.431 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $0.489 |
| 10000+ | $0.459 |
| 20000+ | $0.433 |
| 30000+ | $0.410 |
| 50000+ | $0.395 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBMMA00040420R22MX2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel53AK1664
Cut Tape65AK0649
Product RangeBMMA Series
Technical Datasheet
Inductance220nH
RMS Current (Irms)9A
Inductor ConstructionShielded
Saturation Current (Isat)12.5A
Product RangeBMMA Series
Inductor Case / Package-
DC Resistance Max6.6mohm
Inductance Tolerance± 20%
Product Length4.45mm
Product Width4.06mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220nH
Inductor Construction
Shielded
Product Range
BMMA Series
DC Resistance Max
6.6mohm
Product Length
4.45mm
Product Height
2mm
RMS Current (Irms)
9A
Saturation Current (Isat)
12.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.06mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
