Print Page
Image is for illustrative purposes only. Please refer to product description.
![PULSE ELECTRONICS BBPY00321611101Y00 Ferrite Bead, 1206 [3216 Metric], 100 ohm, 3 A, BBPY Series, 30 mohm, ± 25%](https://www.newark.com/productimages/standard/en_US/68AK1364-40.jpg)
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBBPY00321611101Y00Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel53AK1345
Cut Tape68AK1364
Product RangeBBPY Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 36000 | $0.061 | $2,196.00 |
| Total Price | $2,196.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 36000+ | $0.061 |
Full Reel
| Quantity | Price |
|---|---|
| 36000+ | $0.055 |
| 108000+ | $0.054 |
| 180000+ | $0.053 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBBPY00321611101Y00Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel53AK1345
Cut Tape68AK1364
Product RangeBBPY Series
Technical Datasheet
Ferrite Bead Case / Package1206 [3216 Metric]
Impedance100ohm
DC Current Rating3A
Product RangeBBPY Series
DC Resistance Max30mohm
Impedance Tolerance± 25%
Product Length3.2mm
Product Width1.6mm
Product Height1.1mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
1206 [3216 Metric]
DC Current Rating
3A
DC Resistance Max
30mohm
Product Length
3.2mm
Product Height
1.1mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
100ohm
Product Range
BBPY Series
Impedance Tolerance
± 25%
Product Width
1.6mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
