Print Page
Image is for illustrative purposes only. Please refer to product description.
![PULSE ELECTRONICS BBPY00160808181Y00 Ferrite Bead, 0603 [1608 Metric], 180 ohm, 2 A, BBPY Series, 90 mohm, ± 25%](https://www.newark.com/productimages/standard/en_US/62AK3565-40.jpg)
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBBPY00160808181Y00Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel53AK1306
Cut Tape62AK3540
Product RangeBBPY Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 60000 | $0.019 | $1,140.00 |
| Total Price | $1,140.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 60000+ | $0.019 |
Full Reel
| Quantity | Price |
|---|---|
| 60000+ | $0.019 |
| 180000+ | $0.018 |
| 300000+ | $0.017 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBBPY00160808181Y00Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel53AK1306
Cut Tape62AK3540
Product RangeBBPY Series
Technical Datasheet
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance180ohm
DC Current Rating2A
Product RangeBBPY Series
DC Resistance Max90mohm
Impedance Tolerance± 25%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
DC Current Rating
2A
DC Resistance Max
90mohm
Product Length
1.6mm
Product Height
0.8mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
180ohm
Product Range
BBPY Series
Impedance Tolerance
± 25%
Product Width
0.8mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
