Print Page
Image is for illustrative purposes only. Please refer to product description.
![PULSE ELECTRONICS BBPY00100505121Y00 Ferrite Bead, 0402 [1005 Metric], 120 ohm, 1.4 A, BBPY Series, 90 mohm, ± 25%](https://www.newark.com/productimages/standard/en_US/61AK8092-40.jpg)
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBBPY00100505121Y00Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.61AK8086
Product RangeBBPY Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 70000+ | $0.018 |
| 140000+ | $0.017 |
| 210000+ | $0.016 |
| 350000+ | $0.015 |
| 700000+ | $0.014 |
| 1750000+ | $0.013 |
| 3500000+ | $0.012 |
| 7000000+ | $0.011 |
Price for:Each (Supplied on Cut Tape)
Minimum: 70000
Multiple: 70000
$1,260.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBBPY00100505121Y00Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.61AK8086
Product RangeBBPY Series
Technical Datasheet
Ferrite Bead Case / Package0402 [1005 Metric]
Impedance120ohm
DC Current Rating1.4A
Product RangeBBPY Series
DC Resistance Max90mohm
Impedance Tolerance± 25%
Product Length1mm
Product Width0.5mm
Product Height0.5mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0402 [1005 Metric]
DC Current Rating
1.4A
DC Resistance Max
90mohm
Product Length
1mm
Product Height
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
120ohm
Product Range
BBPY Series
Impedance Tolerance
± 25%
Product Width
0.5mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
