Print Page
Image is for illustrative purposes only. Please refer to product description.
![PULSE ELECTRONICS BBBK00160808102Y00 Ferrite Bead, 0603 [1608 Metric], 1 kohm, 300 mA, BBBK Series, 600 mohm, ± 25%](https://www.newark.com/productimages/standard/en_US/62AK3565-40.jpg)
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBBBK00160808102Y00Copy
Newark Part No.
Full Reel53AK1171
Re-Reel62AK3521
Cut Tape62AK3521
Product RangeBBBK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 100000 | $0.029 | $2,900.00 |
| Total Price | $2,900.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.029 |
Full Reel
| Quantity | Price |
|---|---|
| 30000+ | $0.022 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBBBK00160808102Y00Copy
Newark Part No.
Full Reel53AK1171
Re-Reel62AK3521
Cut Tape62AK3521
Product RangeBBBK Series
Technical Datasheet
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance1kohm
DC Current Rating300mA
Product RangeBBBK Series
DC Resistance Max600mohm
Impedance Tolerance± 25%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
DC Current Rating
300mA
DC Resistance Max
600mohm
Product Length
1.6mm
Product Height
0.8mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
1kohm
Product Range
BBBK Series
Impedance Tolerance
± 25%
Product Width
0.8mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for BBBK00160808102Y00
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
